Part Details for ALD32210DNUG by IDEC Corporation
Overview of ALD32210DNUG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD32210DNUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9417
|
Newark | 40Mm Mush Mom 24V 10N Grn Rohs Compliant: Yes |Idec ALD32210DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1800 / $69.9000 | Buy Now |
DISTI #
ALD32210DNUG-ND
|
DigiKey | 40MM MUSH MOM 24V 10N GRN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.5500 | Buy Now |
DISTI #
199-ALD32210DNUG
|
Mouser Electronics | Pushbutton Switches 40mm Mush Mom 24V 10N Grn | 0 |
|
$52.5800 / $58.7400 | Order Now |
DISTI #
71197772
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Mom Green | IDEC Corporation ALD32210DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.6300 / $62.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.5600 / $58.5000 | Buy Now |
DISTI #
000000000006276701
|
Sager | Pushbutton Switches 40mm Mush Mom 24V 10N Grn Min Qty: 1 | 0 |
|
$51.3700 / $56.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$44.5600 / $58.5000 | Buy Now |