Part Details for ALD32210DNUW by IDEC Corporation
Overview of ALD32210DNUW by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD32210DNUW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9420
|
Newark | 40Mm Mush Mom 24V 10N Wht Rohs Compliant: Yes |Idec ALD32210DNUW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8800 / $66.5600 | Buy Now |
DISTI #
ALD32210DNUW-ND
|
DigiKey | 40MM MUSH MOM 24V 10N WHT Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.7400 | Buy Now |
DISTI #
199-ALD32210DNUW
|
Mouser Electronics | Pushbutton Switches 40mm Mush Mom 24V 10N Wht | 0 |
|
$50.1800 / $57.2100 | Order Now |
DISTI #
71197775
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Mom White | IDEC Corporation ALD32210DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.7400 / $58.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.9600 / $56.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$42.9600 / $56.8800 | Buy Now |