Part Details for ALD32211DNUA by IDEC Corporation
Overview of ALD32211DNUA by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD32211DNUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9422
|
Newark | 40Mm Mush Mom 24V 1No1Nc Amb Rohs Compliant: Yes |Idec ALD32211DNUA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.4700 / $73.2200 | Buy Now |
DISTI #
ALD32211DNUA-ND
|
DigiKey | 40MM MUSH MOM 24V 1NO1NC AMB Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.6100 | Buy Now |
DISTI #
199-ALD32211DNUA
|
Mouser Electronics | Pushbutton Switches 40mm Mush Mom 24V 1NO1NC Amb | 0 |
|
$52.9000 / $63.1000 | Order Now |
DISTI #
71197777
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Mom Amber | IDEC Corporation ALD32211DNUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$50.7400 / $65.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$47.2600 / $62.5600 | Buy Now | |
|
Master Electronics | 0 |
|
$47.2600 / $62.5600 | Buy Now |