Part Details for ALD32211DNUR by IDEC Corporation
Overview of ALD32211DNUR by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD32211DNUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9424
|
Newark | Illum Pb Sw, Spst-No/Nc, Red, 10A, 110V, Product Range:Twnd Series, Panel Cutout Diameter:30.5Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Mushroom, Actuator/Cap Colour:Red Rohs Compliant: Yes |Idec ALD32211DNUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.2800 | Buy Now |
DISTI #
ALD32211DNUR-ND
|
DigiKey | 40MM MUSH MOM 24V 1NO1NC RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.6100 | Buy Now |
DISTI #
199-ALD32211DNUR
|
Mouser Electronics | Pushbutton Switches 40mm Mush Mom 24V 1NO1NC Red | 0 |
|
$49.1600 / $64.6000 | Order Now |
DISTI #
71197779
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Mom Red | IDEC Corporation ALD32211DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.7300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$47.2600 / $62.5600 | Buy Now | |
DISTI #
000000000006276708
|
Sager | Pushbutton Switches 40mm Mush Mom 24V 1NO1NC Red Min Qty: 1 | 0 |
|
$53.8000 / $59.6000 | Buy Now |
DISTI #
2914377
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$58.8506 / $75.6818 | Buy Now |
DISTI #
2914377
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Each | 0 |
|
$61.2993 / $69.6709 | Buy Now |
|
Master Electronics | 0 |
|
$47.2600 / $62.5600 | Buy Now |