Part Details for ALD3QH211DNUY by IDEC Corporation
Overview of ALD3QH211DNUY by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD3QH211DNUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9349
|
Newark | Pb Switch, Spst-Nc/No, 10A, 110V, Panel, Product Range:Twnd Series, Panel Cutout Diameter:30Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Mushroom, Actuator/Cap Colour:Yellow Rohs Compliant: Yes |Idec ALD3QH211DNUY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$36.8800 | Buy Now |
DISTI #
ALD3QH211DNUY-ND
|
DigiKey | 40MM MUSH MOM 120V 1NO1NC YEL Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.9000 | Buy Now |
DISTI #
199-ALD3QH211DNUY
|
Mouser Electronics | Pushbutton Switches 40mm Mush Mom 120V 1NO1NC Yel | 0 |
|
$56.7400 / $64.8600 | Order Now |
DISTI #
71197854
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Mom Yellow | IDEC Corporation ALD3QH211DNUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.8100 / $63.4100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$48.2000 / $63.8100 | Buy Now | |
DISTI #
000000000006276783
|
Sager | Pushbutton Switches 40mm Mush Mom 120V 1NO1NC Yel Min Qty: 1 | 0 |
|
$54.8800 / $60.7900 | Buy Now |
|
Master Electronics | 0 |
|
$48.2000 / $63.8100 | Buy Now |