Part Details for ALD3QH220DNUG by IDEC Corporation
Overview of ALD3QH220DNUG by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD3QH220DNUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9351
|
Newark | Illum Pb Sw, Dpst-No, Grn, 10A, 110Vac, Product Range:Twnd Series, Panel Cutout Diameter:30.5Mm, Contact Configuration:Dpst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Mushroom, Actuator/Cap Colour:Green Rohs Compliant: Yes |Idec ALD3QH220DNUG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$42.6500 | Buy Now |
DISTI #
ALD3QH220DNUG-ND
|
DigiKey | 40MM MUSH MOM 120V 2NO GRN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.9000 | Buy Now |
DISTI #
199-ALD3QH220DNUG
|
Mouser Electronics | Pushbutton Switches 40mm Mush Mom 120V 2NO Grn | 0 |
|
$55.4400 / $65.2100 | Order Now |
DISTI #
71197856
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Mom Green | IDEC Corporation ALD3QH220DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.8100 / $63.4100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$48.2000 / $63.8100 | Buy Now | |
DISTI #
43247940
|
Verical | ALD3QH220DNUG Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$59.7100 | Buy Now |
DISTI #
2914374
|
element14 Asia-Pacific | ILLUM PB SW, DPST-NO, GRN, 10A, 110VAC RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$47.7785 / $69.0231 | Buy Now |
DISTI #
2914374
|
Farnell | ILLUM PB SW, DPST-NO, GRN, 10A, 110VAC RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 5 Days Container: Each | 3 |
|
$60.6741 / $68.9405 | Buy Now |
|
Master Electronics | 0 |
|
$48.2000 / $63.8100 | Buy Now |