Part Details for ALD3QH220DNUR by IDEC Corporation
Overview of ALD3QH220DNUR by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD3QH220DNUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9352
|
Newark | Illum Pb Sw, Dpst-No, Red, 10A, 110Vac, Product Range:Twnd Series, Panel Cutout Diameter:30.5Mm, Contact Configuration:Dpst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Mushroom, Actuator/Cap Colour:Red, Ip Rating:Ip65Rohs Compliant: Yes |Idec ALD3QH220DNUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$35.8800 | Buy Now |
DISTI #
ALD3QH220DNUR-ND
|
DigiKey | 40MM MUSH MOM 120V 2NO RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.9000 | Buy Now |
DISTI #
199-ALD3QH220DNUR
|
Mouser Electronics | Pushbutton Switches 40mm Mush Mom 120V 2NO Red | 0 |
|
$57.7000 / $65.8900 | Order Now |
DISTI #
71197857
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Mom Red | IDEC Corporation ALD3QH220DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.0000 / $70.4400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$48.2000 / $63.8100 | Buy Now | |
DISTI #
43248115
|
Verical | ALD3QH220DNUR Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$45.8327 / $50.3246 | Buy Now |
DISTI #
2914375
|
element14 Asia-Pacific | ILLUM PB SW, DPST-NO, RED, 10A, 110VAC RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$47.7785 / $69.0231 | Buy Now |
DISTI #
2914375
|
Farnell | ILLUM PB SW, DPST-NO, RED, 10A, 110VAC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Each | 10 |
|
$67.4046 / $76.5825 | Buy Now |
|
Master Electronics | 0 |
|
$48.2000 / $63.8100 | Buy Now |