Part Details for ALD810017SCLI by Advanced Linear Devices Inc
Overview of ALD810017SCLI by Advanced Linear Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for ALD810017SCLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALD810017SCLI-ND
|
DigiKey | MOSFET QUAD SAB 1.7V EE 16SOIC Min Qty: 50 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1430 | Buy Now |
DISTI #
585-ALD810017SCLI
|
Mouser Electronics | MOSFETs Quad SAB MOSFET ARRAY VT=1.70V RoHS: Compliant | 178 |
|
$3.6600 / $6.4500 | Buy Now |
Part Details for ALD810017SCLI
ALD810017SCLI CAD Models
ALD810017SCLI Part Data Attributes
|
ALD810017SCLI
Advanced Linear Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ALD810017SCLI
Advanced Linear Devices Inc
MOSFET QUAD SAB 10.6V EE 16SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED LINEAR DEVICES INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Advanced Linear Devices Inc. | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 10.6 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON |