There are no models available for this part yet.
Overview of ALD810021SCL by Advanced Linear Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ALD810021SCL by Advanced Linear Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1014-1274-5-ND
|
DigiKey | MOSFET QUAD SAB 2.1V EE 16SOIC Min Qty: 50 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4754 | Buy Now | |
DISTI #
585-ALD810021SCL
|
Mouser Electronics | MOSFETs Quad SAB MOSFET ARRAY VT=2.10V RoHS: Compliant | 4 |
|
$2.7400 / $5.6300 | Buy Now |
CAD Models for ALD810021SCL by Advanced Linear Devices Inc
Part Data Attributes for ALD810021SCL by Advanced Linear Devices Inc
ALD810021SCL
Advanced Linear Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Advanced Linear Devices Inc.
|
Want to compare parts?
-
ALD810021SCLAdvanced Linear Devices IncVS
-