Part Details for ALEV200-CST by Altran Magetics
Overview of ALEV200-CST by Altran Magetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C389 | Coilcraft Inc | Designer's Kit, CST current sensors, RoHS |
Price & Stock for ALEV200-CST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2040-ALEV200-CST-ND
|
DigiKey | RELAY GEN PURPOSE SPST 500A 24V Min Qty: 1 Lead time: 60 Weeks Container: Box |
20 In Stock |
|
$69.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.4900 / $73.6000 | Buy Now |