Part Details for ALF20C102DL350 by KEMET Corporation
Overview of ALF20C102DL350 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF20C102DL350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3324
|
Newark | Cap, Alu Elec, 1000Uf, 350V, Press Fit, Capacitance:1000Μf, Voltage(Dc):350V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Press Fit, Lifetime @ Temperature:15000 Hours @ 85°C, Polarity:Polar, Product Diameter:35Mmrohs Compliant: Yes |Kemet ALF20C102DL350 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ALF20C102DL350-ND
|
DigiKey | CAP ALUM 1000UF 20% 350V PRESS Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7050 | Buy Now |
DISTI #
80-ALF20C102DL350
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PressFit 350V 1KuF 15K Hrs Life 4pin RoHS: Compliant | 0 |
|
$8.9400 | Order Now |
DISTI #
71416272
|
RS | Aluminum electrolytic Press-Fit 85C 350V 1000F 35 x 80mm | KEMET ALF20C102DL350 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1800 / $11.9700 | RFQ |
Part Details for ALF20C102DL350
ALF20C102DL350 CAD Models
ALF20C102DL350 Part Data Attributes
|
ALF20C102DL350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF20C102DL350
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 154 mΩ | |
Leakage Current | 2.1 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 3900 mA | |
Surface Mount | NO | |
Terminal Shape | PRESS FIT |
Alternate Parts for ALF20C102DL350
This table gives cross-reference parts and alternative options found for ALF20C102DL350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALF20C102DL350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209565102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ALF20C102DL350 vs MAL209565102E3 |