-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-ALF20C103EC063-ND
|
DigiKey | CAP ALUM 10000UF 20% 63V PRESS Min Qty: 1 Lead time: 34 Weeks Container: Tray MARKETPLACE PRODUCT |
43 In Stock |
|
$16.7400 / $20.4600 | Buy Now |
DISTI #
399-16374-ND
|
DigiKey | CAP ALUM 10000UF 20% 63V PRESS Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2569 / $18.4300 | Buy Now |
DISTI #
80-ALF20C103EC063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In Press-Fit 10kuF 4pin 18K hrs life 40x35mm RoHS: Compliant | 32 |
|
$12.1300 / $16.7100 | Buy Now |
DISTI #
71163395
|
RS | Press-Fit, 63V, 10000uF, -40/+85C, 18K hrs life, 4 pin, 40x35mm | KEMET ALF20C103EC063 RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3700 | RFQ |
|
Onlinecomponents.com |
43 Partner Stock |
|
$14.6800 / $19.8200 | Buy Now | |
DISTI #
ALF20C103EC063
|
TTI | Aluminum Electrolytic Capacitors - Snap In Press-Fit 10kuF 4pin 18K hrs life 40x35mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1008 Package Multiple: 72 Container: Bulk | Americas - 0 |
|
$12.0100 | Buy Now |
DISTI #
ALF20C103EC063
|
TME | Capacitor: electrolytic, SNAP-IN, 10mF, 63VDC, Ø40x35mm, ±20% Min Qty: 1008 | 0 |
|
$12.4900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALF20C103EC063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF20C103EC063
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Leakage Current | 3.78 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4580 mA | |
Surface Mount | NO | |
Terminal Shape | PRESS FIT |