Part Details for ALF20C332KP350 by KEMET Corporation
Overview of ALF20C332KP350 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF20C332KP350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALF20C332KP350-ND
|
DigiKey | CAP ALUM 3300UF 20% 350V PRESS Min Qty: 96 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2553 | Buy Now |
DISTI #
80-ALF20C332KP350
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PressFit 350V 3300uF 18K Hrs Life 4pin RoHS: Compliant | 0 |
|
$23.1500 | Order Now |
DISTI #
71416366
|
RS | Aluminum electrolytic Press-Fit 85C 350V 3300F 50 x 105mm | KEMET ALF20C332KP350 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$28.7400 / $31.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 24 Lead time: 28 Weeks | 0 |
|
$21.2900 | Buy Now |
Part Details for ALF20C332KP350
ALF20C332KP350 CAD Models
ALF20C332KP350 Part Data Attributes
|
ALF20C332KP350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF20C332KP350
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 54 mΩ | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 7540 mA | |
Surface Mount | NO | |
Terminal Shape | PRESS FIT |
Alternate Parts for ALF20C332KP350
This table gives cross-reference parts and alternative options found for ALF20C332KP350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALF20C332KP350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALF20G332KP350 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALF20C332KP350 vs ALF20G332KP350 |