There are no models available for this part yet.
Overview of ALF20C561DL500 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ALF20C561DL500 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALF20C561DL500-ND
|
DigiKey | CAP ALUM 560UF 20% 500V PRESS Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5373 | Buy Now | |
DISTI #
80-ALF20C561DL500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PressFit 500V 560uF 15K Hrs Life 4pin RoHS: Compliant | 0 |
|
$8.7600 | Order Now | |
DISTI #
71416404
|
RS | Aluminum electrolytic Press-Fit 85C 500V 560F 35 x 80mm | KEMET ALF20C561DL500 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9800 / $11.7400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 28 Weeks | 0 |
|
$7.8300 | Buy Now |
CAD Models for ALF20C561DL500 by KEMET Corporation
Part Data Attributes for ALF20C561DL500 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
560 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
250 mΩ
|
Leakage Current
|
1.68 mA
|
Length
|
80 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
PCB Mount
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Ripple Current
|
3500 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
PRESS FIT
|