ALF20C681DH400
KEMET Corporation
Description: Aluminum Electrolytic Capacitor,

Overview of ALF20C681DH400 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ALF20C681DH400 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 69AC3466
Newark Cap, Alu Elec, 680Uf, 400V, Press Fit, Capacitance:680µf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Press Fit, Lifetime @ Temperature:15000 Hours @ 85°C, Polarity:Polar, Product Diameter:35Mm Rohs Compliant: Yes |Kemet ALF20C681DH400 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $8.0700
  • 100 $7.1100
  • 250 $6.7700
  • 500 $6.2900
$6.2900 / $8.0700 Buy Now
DISTI # ALF20C681DH400-ND
DigiKey CAP ALUM 680UF 20% 400V PRESS Min Qty: 1000 Lead time: 34 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $6.1794
$6.1794 Buy Now
DISTI # 80-ALF20C681DH400
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In PressFit 400V 680uF 15K Hrs Life 4pin RoHS: Compliant 0
  • 1,000 $7.2000
$7.2000 Order Now
DISTI # 71416266
RS Aluminum electrolytic Press-Fit 85C 400V 680F 35 x 60mm | KEMET ALF20C681DH400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $9.6000
  • 5,000 $9.1200
  • 10,000 $8.6400
  • 20,000 $8.1600
$8.1600 / $9.6000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 28 Weeks 0
  • 1,000 $6.4000
$6.4000 Buy Now

CAD Models for ALF20C681DH400 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ALF20C681DH400 by KEMET Corporation

ALF20C681DH400
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
KEMET
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
232 mΩ
Leakage Current
1.632 mA
Length
60 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
PCB Mount
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
2900 mA
Surface Mount
NO
Terminal Shape
PRESS FIT
Want to compare parts?
  1. ALF20C681DH400
    KEMET Corporation
    Aluminum Electrolytic Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALF20C681DH400 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALF20C681DH400 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALF20C681DH400 would you like to use for your alert(s)?
  • Please alert me when ALF20C681DH400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALF20C681DH400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALF20C681DH400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALF20C681DH400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALF20C681DH400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALF20C681DH400 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: