Part Details for ALF20C681EH400 by KEMET Corporation
Overview of ALF20C681EH400 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF20C681EH400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALF20C681EH400-ND
|
DigiKey | CAP ALUM 680UF 20% 400V PRESS Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3754 | Buy Now |
DISTI #
80-ALF20C681EH400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PressFit 400V 680uF 18K Hrs Life 4pin RoHS: Compliant | 0 |
|
$7.4400 | Order Now |
DISTI #
71416418
|
RS | Aluminum electrolytic Press-Fit 85C 400V 680F 40 x 60mm | KEMET ALF20C681EH400 RoHS: Compliant Min Qty: 216 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6200 / $10.1400 | RFQ |
Part Details for ALF20C681EH400
ALF20C681EH400 CAD Models
ALF20C681EH400 Part Data Attributes
|
ALF20C681EH400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF20C681EH400
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 177 mΩ | |
Leakage Current | 1.632 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 3990 mA | |
Surface Mount | NO | |
Terminal Shape | PRESS FIT |
Alternate Parts for ALF20C681EH400
This table gives cross-reference parts and alternative options found for ALF20C681EH400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALF20C681EH400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43521C9687M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS AND REACH COMPLIANT | TDK Corporation | ALF20C681EH400 vs B43521C9687M000 |
MAL209576681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ALF20C681EH400 vs MAL209576681E3 |