-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3475
|
Newark | Cap, Alu Elec, 6800Uf, 100V, Press Fit, Capacitance:6800µf, Voltage(Dc):100V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Press Fit, Lifetime @ Temperature:18000 Hours @ 85°C, Polarity:Polar, Product Diameter:40Mmrohs Compliant: Yes |Kemet ALF20C682EG100 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4600 / $10.1900 | Buy Now |
DISTI #
ALF20C682EG100-ND
|
DigiKey | CAP ALUM 6800UF 20% 100V PRESS Min Qty: 1008 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1863 | Buy Now |
DISTI #
80-ALF20C682EG100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PressFit 100V 6800uF 18K Hrs Life 4pin RoHS: Compliant | 0 |
|
$8.2900 | Order Now |
DISTI #
71416422
|
RS | Aluminum electrolytic Press-Fit 85C 100V 6800F 40 x 55mm | KEMET ALF20C682EG100 RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6800 / $11.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 36 Lead time: 28 Weeks | 0 |
|
$7.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALF20C682EG100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF20C682EG100
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 53 mΩ | |
Leakage Current | 4.08 mA | |
Length | 55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 6610 mA | |
Surface Mount | NO | |
Terminal Shape | PRESS FIT |