Part Details for ALF20G391EH600 by KEMET Corporation
Overview of ALF20G391EH600 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF20G391EH600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALF20G391EH600-ND
|
DigiKey | CAP ALUM 390UF 20% 600V PRESS Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1427 | Buy Now |
DISTI #
80-ALF20G391EH600
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PressFit 600V 390uF 18K Hrs Life 5pin RoHS: Compliant | 0 |
|
$16.8000 | Order Now |
DISTI #
71416511
|
RS | Aluminum electrolytic Press-Fit 85C 600V 390F 40 X 60mm | KEMET ALF20G391EH600 RoHS: Compliant Min Qty: 216 Package Multiple: 1 Container: Bulk | 0 |
|
$19.6900 / $23.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 36 Lead time: 28 Weeks | 0 |
|
$15.4500 | Buy Now |
Part Details for ALF20G391EH600
ALF20G391EH600 CAD Models
ALF20G391EH600 Part Data Attributes
|
ALF20G391EH600
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF20G391EH600
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 336.2 mΩ | |
Leakage Current | 1.404 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 600 V | |
Ripple Current | 3190 mA | |
Surface Mount | NO |