Part Details for ALF3LB-024 by Altech Corporation
Overview of ALF3LB-024 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF3LB-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1797
|
Newark | Push Button Oper. 30 Mm, ill., |Altech ALF3LB-024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5600 / $33.3900 | Buy Now |
DISTI #
ALF3LB-024-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6500 | Buy Now |
DISTI #
845-ALF3LB-024
|
Mouser Electronics | Switch Actuators 30mm Illum Flush GRN 24VAC/DC Momentary RoHS: Compliant | 0 |
|
$25.5300 / $29.6500 | Order Now |
DISTI #
70156661
|
RS | Pushbutton, Panel Mount, 2500 V for 1 Minute, 10 A, NC+NO, Shrouded, 24 VAC/VDC | Altech Corp ALF3LB-024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$21.2600 / $29.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$19.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 57 Factory Stock |
|
$20.6500 / $27.3400 | Buy Now |
|
Powell Electronics | Push Button Oper. 30 mm,Ill., Min Qty: 1 | 38 |
|
$25.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 57 Factory Stock |
|
$20.6500 / $27.3400 | Buy Now |
DISTI #
10101497
|
TestEquity LLC | Altech ALF3LB-024 Illuminated Metal Operator, Flush Momentary, LED Bulb, Green, 24V AC/DC | 0 |
|
$29.8700 | Buy Now |