Part Details for ALF3LB-230 by Altech Corporation
Overview of ALF3LB-230 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF3LB-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1800
|
Newark | Push Button Oper. 30 Mm, ill., |Altech ALF3LB-230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5600 / $33.3900 | Buy Now |
DISTI #
ALF3LB-230-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6500 | Buy Now |
DISTI #
845-ALF3LB230
|
Mouser Electronics | Switch Actuators Push Button Oper. 30 mm,Ill., | 0 |
|
$25.9100 / $29.6500 | Order Now |
DISTI #
71756493
|
RS | Push Button Oper. 30 mm, Ill., | Altech Corp ALF3LB-230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5400 / $30.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 24 Factory Stock |
|
$20.6500 / $27.3400 | Buy Now |
|
Powell Electronics | Pushbutton Switches Push Button Oper. 30 mm,Ill.,LED Fh. Hd, Mom, Green, 230V Min Qty: 1 | 14 |
|
$25.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 24 Factory Stock |
|
$20.6500 / $27.3400 | Buy Now |
DISTI #
10101500
|
TestEquity LLC | Altech ALF3LB-230 Illuminated Metal Operator, Flush Momentary, LED Bulb, Green, 230V AC | 0 |
|
$29.8700 | Buy Now |