There are no models available for this part yet.
Overview of ALF40C472EG100 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ALF40C472EG100 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALF40C472EG100-ND
|
DigiKey | CAP ALUM 4700UF 20% 100V PRESS Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3334 | Buy Now | |
DISTI #
80-ALF40C472EG100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PressFit 100V 4700uF 9K Hrs Life 4pin RoHS: Compliant | 0 |
|
$7.3900 | Order Now | |
DISTI #
71416648
|
RS | Aluminum electrolytic Press-Fit 105C 100V 4700F 40 x 55mm | KEMET ALF40C472EG100 RoHS: Compliant Min Qty: 216 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5700 / $10.0800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 36 Lead time: 28 Weeks | 0 |
|
$6.7300 | Buy Now |
CAD Models for ALF40C472EG100 by KEMET Corporation
Part Data Attributes for ALF40C472EG100 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.55
|
Capacitance
|
4700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
40 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
58 mΩ
|
Leakage Current
|
1.41 mA
|
Length
|
55 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
6670 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ALF40C472EG100
This table gives cross-reference parts and alternative options found for ALF40C472EG100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALF40C472EG100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC40H472EG100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED-5, CAN, ROHS COMPLIANT | KEMET Corporation | ALF40C472EG100 vs ALC40H472EG100 |
ALC40F472EG100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | KEMET Corporation | ALF40C472EG100 vs ALC40F472EG100 |
ALC40G472EG100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED-5, CAN, ROHS COMPLIANT | KEMET Corporation | ALF40C472EG100 vs ALC40G472EG100 |
ALC40A472EG100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALF40C472EG100 vs ALC40A472EG100 |
ALF40G472EG100 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALF40C472EG100 vs ALF40G472EG100 |