Part Details for ALF40C682KP200 by KEMET Corporation
Overview of ALF40C682KP200 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF40C682KP200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALF40C682KP200-ND
|
DigiKey | CAP ALUM 6800UF 20% 200V PRESS Min Qty: 96 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2103 | Buy Now |
DISTI #
80-ALF40C682KP200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PressFit 200V 6800uF 9K Hrs Life 4pin RoHS: Compliant | 0 |
|
$25.1800 | Order Now |
DISTI #
71416672
|
RS | Aluminum electrolytic Press-Fit 105C 200V 6800F 50 x 105mm | KEMET ALF40C682KP200 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$31.2700 / $34.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 24 Lead time: 28 Weeks | 0 |
|
$23.1600 | Buy Now |
Part Details for ALF40C682KP200
ALF40C682KP200 CAD Models
ALF40C682KP200 Part Data Attributes
|
ALF40C682KP200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF40C682KP200
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 36 mΩ | |
Leakage Current | 4.08 mA | |
Length | 105 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 9080 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALF40C682KP200
This table gives cross-reference parts and alternative options found for ALF40C682KP200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALF40C682KP200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC42C682KP200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALF40C682KP200 vs ALC42C682KP200 |
ALC40G682KP200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALF40C682KP200 vs ALC40G682KP200 |
383LX682M200B102VS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | ALF40C682KP200 vs 383LX682M200B102VS |
ALC42H682KP200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALF40C682KP200 vs ALC42H682KP200 |
ALC40C682KP200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount | KEMET Corporation | ALF40C682KP200 vs ALC40C682KP200 |
ALC42E682KP200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALF40C682KP200 vs ALC42E682KP200 |
ECEP2DA682HA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ALF40C682KP200 vs ECEP2DA682HA |
ALC40K682KP200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6800uF, | KEMET Corporation | ALF40C682KP200 vs ALC40K682KP200 |
383LX682M200B102VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | ALF40C682KP200 vs 383LX682M200B102VSD |
ALF40G682KP200 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALF40C682KP200 vs ALF40G682KP200 |