Part Details for ALF40G181EB500 by KEMET Corporation
Overview of ALF40G181EB500 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF40G181EB500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALF40G181EB500-ND
|
DigiKey | CAP ALUM 180UF 20% 500V PRESS Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4628 | Buy Now |
DISTI #
80-ALF40G181EB500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PressFit 500V 180uF 9K Hrs Life 5pin RoHS: Compliant | 0 |
|
$7.4700 | Order Now |
DISTI #
71416707
|
RS | Aluminum electrolytic Press-Fit 105C 500V 180F 40 x 30mm | KEMET ALF40G181EB500 RoHS: Compliant Min Qty: 216 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2600 / $9.7200 | RFQ |
Part Details for ALF40G181EB500
ALF40G181EB500 CAD Models
ALF40G181EB500 Part Data Attributes
|
ALF40G181EB500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF40G181EB500
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1250 mΩ | |
Leakage Current | 0.27 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1770 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |