Part Details for ALF4LB-110 by Altech Corporation
Overview of ALF4LB-110 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF4LB-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1803
|
Newark | Push Button Oper. 30 Mm, ill., |Altech ALF4LB-110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9900 / $31.4200 | Buy Now |
DISTI #
ALF4LB-110-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9200 | Buy Now |
DISTI #
845-ALF4LB-110
|
Mouser Electronics | Switch Actuators 30mm Illum Flush RED 110VAC/DC Momentary RoHS: Compliant | 2 |
|
$24.0500 / $35.2400 | Buy Now |
DISTI #
70156664
|
RS | Pushbutton, Panel Mount, 2500 V for 1 Minute, 10 A, NC+NO, Shrouded | Altech Corp ALF4LB-110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6800 / $28.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 92 Factory Stock |
|
$19.4300 / $25.7200 | Buy Now |
|
Powell Electronics | Pushbutton Switches 30mm Illum Flush RED 110VAC/DC Momentary Min Qty: 1 | 55 |
|
$24.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 92 Factory Stock |
|
$19.4300 / $25.7200 | Buy Now |
DISTI #
10101503
|
TestEquity LLC | Altech ALF4LB-110 Illuminated Metal Operator, Flush Momentary, LED Bulb, Red, 110V AC | 0 |
|
$28.0900 | Buy Now |