Part Details for ALF70G102FP600 by KEMET Corporation
Overview of ALF70G102FP600 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF70G102FP600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-ALF70G102FP600-ND
|
DigiKey | CAP ALUM 1000UF 20% 600V PRESS Min Qty: 1020 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5375 | Buy Now |
DISTI #
80-ALF70G102FP600
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 600V 1000uF 85C 20% 18000Hrs RoHS: Compliant | 0 |
|
$23.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$24.1000 | Buy Now |
Part Details for ALF70G102FP600
ALF70G102FP600 CAD Models
ALF70G102FP600 Part Data Attributes
|
ALF70G102FP600
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF70G102FP600
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 132 mΩ | |
Leakage Current | 3.6 mA | |
Length | 105 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 600 V | |
Ripple Current | 5750 mA | |
Surface Mount | NO | |
Terminal Shape | PRESS FIT |
Alternate Parts for ALF70G102FP600
This table gives cross-reference parts and alternative options found for ALF70G102FP600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALF70G102FP600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALF20C102FP600 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALF70G102FP600 vs ALF20C102FP600 |