Part Details for ALF70G431EH600 by KEMET Corporation
Overview of ALF70G431EH600 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF70G431EH600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-ALF70G431EH600-ND
|
DigiKey | CAP ALUM 430UF 20% 600V PRESS Min Qty: 1008 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9459 | Buy Now |
DISTI #
80-ALF70G431EH600
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 600V 430uF 85C 20% 18000Hrs RoHS: Compliant | 0 |
|
$12.7100 | Order Now |
Part Details for ALF70G431EH600
ALF70G431EH600 CAD Models
ALF70G431EH600 Part Data Attributes
|
ALF70G431EH600
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF70G431EH600
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 430 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 306 mΩ | |
Leakage Current | 1.548 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 600 V | |
Ripple Current | 3270 mA | |
Surface Mount | NO | |
Terminal Shape | PRESS FIT |