Part Details for ALF7LB-024 by Altech Corporation
Overview of ALF7LB-024 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF7LB-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1812
|
Newark | Push Button Oper. 30 Mm, ill., |Altech ALF7LB-024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2600 / $39.3100 | Buy Now |
DISTI #
ALF7LB-024-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8900 | Buy Now |
DISTI #
845-ALF7LB024
|
Mouser Electronics | Switch Actuators Push Button Oper. 30 mm,Ill., | 0 |
|
$28.7500 / $34.8900 | Order Now |
DISTI #
71756503
|
RS | Push Button Oper. 30 mm, Ill., | Altech Corp ALF7LB-024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0600 / $36.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.3100 / $32.1800 | Buy Now |
DISTI #
10101512
|
TestEquity LLC | Altech ALF7LB-024 Illuminated Metal Operator, Flush Momentary, LED Bulb, Clear, 24V AC/DC | 0 |
|
$35.1600 | Buy Now |