Part Details for ALF8-230 by Altech Corporation
Overview of ALF8-230 by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF8-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-ALF8230
|
Mouser Electronics | Switch Actuators Push Button Oper. 30 mm,Ill., | 0 |
|
$9.4000 / $15.4500 | Order Now |
DISTI #
71240209
|
RS | Push Button Oper. 30 mm, Ill.,FIL Fh. Hd, Mom, Yel, 230V | Altech Corp ALF8-230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8500 / $12.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6300 / $16.4200 | Buy Now |