-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9714
|
Newark | Cap, 1600Uf, 200V, Alu Elec, Press Fit Rohs Compliant: Yes |Kemet ALF80C162DF200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$6.9300 / $11.3500 | Buy Now |
DISTI #
399-ALF80C162DF200-ND
|
DigiKey | CAP ALUM 1600UF 20% 200V PRESS Min Qty: 1000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1813 | Buy Now |
DISTI #
80-ALF80C162DF200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 240uF 105C 20% 8000Hrs RoHS: Compliant | 80 |
|
$6.1800 / $11.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
94 Partner Stock |
|
$8.7500 / $12.3900 | Buy Now |
DISTI #
ALF80C162DF200
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450V 240uF 105C 20% 8000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$6.1200 / $7.1400 | Buy Now |
DISTI #
ALF80C162DF200
|
TME | Capacitor: electrolytic, SNAP-IN, 1600uF, 200VDC, Ø35x50mm, ±20% Min Qty: 1 | 64 |
|
$6.9100 / $10.4800 | Buy Now |
DISTI #
3521929
|
element14 Asia-Pacific | CAP, 1600UF, 200V, ALU ELEC, PRESS FIT RoHS: Compliant Min Qty: 1 Container: Each | 88 |
|
$6.3696 / $11.4609 | Buy Now |
DISTI #
3521929
|
Farnell | CAP, 1600UF, 200V, ALU ELEC, PRESS FIT RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 88 |
|
$4.9047 / $9.3076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALF80C162DF200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF80C162DF200
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 137 mΩ | |
Leakage Current | 0.96 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3970 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |