-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9724
|
Newark | Cap, 1100Uf, 350V, Alu Elec, Press Fit Rohs Compliant: Yes |Kemet ALF80G112EH350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$14.0100 / $18.6100 | Buy Now |
DISTI #
399-ALF80G112EH350-ND
|
DigiKey | CAP ALUM 1100UF 20% 350V PRESS Min Qty: 1008 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4387 | Buy Now |
DISTI #
80-ALF80G112EH350
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 1100uF 105C 20% 9000Hrs RoHS: Compliant | 36 |
|
$13.4700 / $17.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
33 Partner Stock |
|
$13.6500 / $19.3200 | Buy Now |
DISTI #
ALF80G112EH350
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450V 1100uF 105C 20% 9000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 36 Container: Bulk | Americas - 0 |
|
$9.3400 / $13.3400 | Buy Now |
DISTI #
ALF80G112EH350
|
TME | Capacitor: electrolytic, SNAP-IN, 1100uF, 350VDC, Ø40x60mm, ±20% Min Qty: 36 | 0 |
|
$13.1700 | RFQ |
DISTI #
3521940
|
element14 Asia-Pacific | CAP, 1100UF, 350V, ALU ELEC, PRESS FIT RoHS: Compliant Min Qty: 1 Container: Each | 36 |
|
$13.1462 / $14.5946 | Buy Now |
DISTI #
3521940
|
Farnell | CAP, 1100UF, 350V, ALU ELEC, PRESS FIT RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 36 |
|
$8.1246 / $9.4306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALF80G112EH350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF80G112EH350
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 132 mΩ | |
Leakage Current | 1.155 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 4260 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |