-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9727
|
Newark | Cap, 2200Uf, 400V, Alu Elec, Press Fit Rohs Compliant: Yes |Kemet ALF80G222FP400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 968 |
|
$23.0800 / $31.6000 | Buy Now |
DISTI #
399-ALF80G222FP400-ND
|
DigiKey | CAP ALUM 2200UF 20% 400V PRESS Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
1020 In Stock |
|
$22.2937 / $30.6900 | Buy Now |
DISTI #
80-ALF80G222FP400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100Vo 24KuF 105C 20% 9000Hrs RoHS: Compliant | 834 |
|
$21.8000 / $30.4900 | Buy Now |
DISTI #
ALF80G222FP400
|
TTI | Aluminum Electrolytic Capacitors - Snap In 100Vo 24KuF 105C 20% 9000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Bulk | Americas - 0 |
|
$21.9400 / $27.0200 | Buy Now |
DISTI #
ALF80G222FP400
|
TME | Capacitor: electrolytic, SNAP-IN, 2200uF, 400VDC, Ø45x105mm, ±20% Min Qty: 1020 | 0 |
|
$23.3100 | RFQ |
DISTI #
3521944
|
element14 Asia-Pacific | CAP, 2200UF, 400V, ALU ELEC, PRESS FIT RoHS: Compliant Min Qty: 1 Container: Each | 968 |
|
$23.3042 / $31.9047 | Buy Now |
DISTI #
3521944
|
Farnell | CAP, 2200UF, 400V, ALU ELEC, PRESS FIT RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 968 |
|
$16.8271 / $24.3880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALF80G222FP400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF80G222FP400
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 59.59 mΩ | |
Leakage Current | 2.64 mA | |
Length | 105 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 7241 mA | |
Surface Mount | NO | |
Terminal Shape | FLAT |