-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-ALF80G272KP400-ND
|
DigiKey | CAP ALUM 2700UF 20% 400V PRESS Min Qty: 1008 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8912 | Buy Now |
DISTI #
80-ALF80G272KP400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100V 6800uF 105C 20% 9000Hrs RoHS: Compliant | 427 |
|
$24.4100 / $36.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 24 Lead time: 28 Weeks | 0 |
|
$25.4400 | Buy Now |
DISTI #
ALF80G272KP400
|
TTI | Aluminum Electrolytic Capacitors - Snap In 100V 6800uF 105C 20% 9000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Bulk | Americas - 0 |
|
$23.8900 / $24.9300 | Buy Now |
DISTI #
ALF80G272KP400
|
Avnet Abacus | (Alt: ALF80G272KP400) RoHS: Compliant Min Qty: 1008 Package Multiple: 24 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALF80G272KP400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF80G272KP400
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
Leakage Current | 3.24 mA | |
Length | 105 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 8320 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALF80G272KP400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALF80G272KP400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC42E272KP400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALF80G272KP400 vs ALC42E272KP400 |
ALC42K272KP400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2700uF, | KEMET Corporation | ALF80G272KP400 vs ALC42K272KP400 |
ALF80C272KP400 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALF80G272KP400 vs ALF80C272KP400 |
ALC42H272KP400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALF80G272KP400 vs ALC42H272KP400 |
ALC42G272KP400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALF80G272KP400 vs ALC42G272KP400 |
ALC80E272KP400 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALF80G272KP400 vs ALC80E272KP400 |
ALC42C272KP400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALF80G272KP400 vs ALC42C272KP400 |
ALC80H272KP400 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALF80G272KP400 vs ALC80H272KP400 |
ALC80C272KP400 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALF80G272KP400 vs ALC80C272KP400 |