-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9732
|
Newark | Cap, 910Uf, 400V, Alu Elec, Press Fit Rohs Compliant: Yes |Kemet ALF80G911EH400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$14.6000 / $16.3600 | Buy Now |
DISTI #
399-ALF80G911EH400-ND
|
DigiKey | CAP ALUM 910UF 20% 400V PRESS Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
25 In Stock |
|
$14.5490 / $15.7300 | Buy Now |
DISTI #
80-ALF80G911EH400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400Vo 910uF 105C 20% 9000Hrs RoHS: Compliant | 18 |
|
$14.0400 / $15.7300 | Buy Now |
DISTI #
ALF80G911EH400
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400Vo 910uF 105C 20% 9000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 36 Container: Bulk | Americas - 0 |
|
$13.9000 | Buy Now |
DISTI #
ALF80G911EH400
|
TME | Capacitor: electrolytic, SNAP-IN, 910uF, 400VDC, Ø40x60mm, ±20% Min Qty: 1008 | 0 |
|
$11.6800 | RFQ |
DISTI #
3521949
|
element14 Asia-Pacific | CAP, 910UF, 400V, ALU ELEC, PRESS FIT RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$13.6688 / $16.6348 | Buy Now |
DISTI #
3521949
|
Farnell | CAP, 910UF, 400V, ALU ELEC, PRESS FIT RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 24 |
|
$12.9697 / $14.3885 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALF80G911EH400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF80G911EH400
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 910 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 141.6 mΩ | |
Leakage Current | 1.092 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 4038 mA | |
Surface Mount | NO | |
Terminal Shape | FLAT |