There are no models available for this part yet.
Overview of ALFD21120DNUS by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ALFD21120DNUS by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AC9539
|
Newark | 30Mm Pb Il Fs Mom 12V 2No Blu Rohs Compliant: Yes |Idec ALFD21120DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.4600 / $90.6000 | Buy Now | |
DISTI #
ALFD21120DNUS-ND
|
DigiKey | 30MM PB IL FS MOM 12V 2NO BLU Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.0100 | Buy Now | |
DISTI #
199-ALFD21120DNUS
|
Mouser Electronics | Pushbutton Switches 30mm PB IL FS Mom 12V 2NO Blu | 0 |
|
$68.7000 / $80.5300 | Order Now | |
DISTI #
71197894
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Mom Blue | IDEC Corporation ALFD21120DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.3900 / $79.9900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.0000 / $77.4200 | Buy Now | ||
DISTI #
000000000006276823
|
Sager | Pushbutton Switches 30mm PB IL FS Mom 12V 2NO Blu Min Qty: 1 | 0 |
|
$66.5800 / $73.7500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$57.0000 / $77.4200 | Buy Now |