Part Details for ALFD21120DNUY by IDEC Corporation
Overview of ALFD21120DNUY by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALFD21120DNUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9541
|
Newark | 30Mm Pb Il Fs Mom 12V 2No Yel Rohs Compliant: Yes |Idec ALFD21120DNUY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7900 / $76.5700 | Buy Now |
DISTI #
ALFD21120DNUY-ND
|
DigiKey | 30MM PB IL FS MOM 12V 2NO YEL Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.5800 | Buy Now |
DISTI #
199-ALFD21120DNUY
|
Mouser Electronics | Pushbutton Switches 30mm PB IL FS Mom 12V 2NO Yel | 0 |
|
$56.4200 / $66.5300 | Order Now |
DISTI #
71197896
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Mom Yellow | IDEC Corporation ALFD21120DNUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.0300 / $68.2200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$49.4300 / $65.4300 | Buy Now | |
DISTI #
000000000006276825
|
Sager | Pushbutton Switches 30mm PB IL FS Mom 12V 2NO Yel Min Qty: 1 | 0 |
|
$56.2800 / $62.3300 | Buy Now |
|
Master Electronics | 0 |
|
$49.4300 / $65.4300 | Buy Now |