Part Details for ALFD212602DNUR by IDEC Corporation
Overview of ALFD212602DNUR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALFD212602DNUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9544
|
Newark | 30Mm Pb Fs Mom 120V Tr 2Nc Red Rohs Compliant: Yes |Idec ALFD212602DNUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.8400 / $94.0600 | Buy Now |
DISTI #
ALFD212602DNUR-ND
|
DigiKey | 30MM PB FS MOM 120V TR 2NC RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.0100 | Buy Now |
DISTI #
199-ALFD212602DNUR
|
Mouser Electronics | Pushbutton Switches 30mm PB FS Mom 120V TR 2NC Red | 0 |
|
$70.7500 / $81.2300 | Order Now |
DISTI #
71197899
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Mom Trans Red | IDEC Corporation ALFD212602DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.0600 / $83.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.1800 / $80.3800 | Buy Now |
DISTI #
000000000006276828
|
Sager | Pushbutton Switches 30mm PB FS Mom 120V TR 2NC Red Min Qty: 1 | 0 |
|
$69.1300 / $76.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$59.1800 / $80.3800 | Buy Now |