Part Details for ALFD212602DNUS by IDEC Corporation
Overview of ALFD212602DNUS by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALFD212602DNUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9545
|
Newark | 30Mm Pb Fs Mom 120V Tr 2Nc Blu Rohs Compliant: Yes |Idec ALFD212602DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.0800 / $98.7600 | Buy Now |
DISTI #
ALFD212602DNUS-ND
|
DigiKey | 30MM PB FS MOM 120V TR 2NC BLU Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.8100 | Buy Now |
DISTI #
199-ALFD212602DNUS
|
Mouser Electronics | Pushbutton Switches 30mm PB FS Mom 120V TR 2NC Blu | 0 |
|
$71.4300 / $83.0100 | Order Now |
DISTI #
71197900
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Mom Trans Blue | IDEC Corporation ALFD212602DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.0200 / $88.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.4600 / $82.6500 | Buy Now |
DISTI #
000000000006276829
|
Sager | Pushbutton Switches 30mm PB FS Mom 120V TR 2NC Blu Min Qty: 1 | 0 |
|
$72.5700 / $80.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.4600 / $82.6500 | Buy Now |