Part Details for ALFD212610DNUG by IDEC Corporation
Overview of ALFD212610DNUG by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALFD212610DNUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-ALFD212610DNUG-ND
|
DigiKey | 30MM PB MOM 120V TR 1NO GRN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.7700 | Buy Now |
DISTI #
199-ALFD212610DNUG
|
Mouser Electronics | Pushbutton Switches 30mm PB Mom 120V TR 1NO Grn | 0 |
|
$69.4100 / $77.0100 | Order Now |
DISTI #
71626419
|
RS | 30mm PB Mom 120V TR 1NO Grn | IDEC Corporation ALFD212610DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.2300 / $78.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.3700 / $81.1900 | Buy Now |
DISTI #
000000000006276832
|
Sager | Pushbutton Switches 30mm PB Mom 120V TR 1NO Grn Min Qty: 1 | 0 |
|
$71.2900 / $78.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$60.3700 / $81.1900 | Buy Now |