Part Details for ALFD212611DNUG by IDEC Corporation
Overview of ALFD212611DNUG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALFD212611DNUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9549
|
Newark | 30Mm Pb Mom 120V Tr 1No1Nc Grn Rohs Compliant: Yes |Idec ALFD212611DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.0800 / $98.7600 | Buy Now |
DISTI #
ALFD212611DNUG-ND
|
DigiKey | 30MM PB MOM 120V TR 1NO1NC GRN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.8100 | Buy Now |
DISTI #
199-ALFD212611DNUG
|
Mouser Electronics | Pushbutton Switches 30mm PB Mom 120V TR 1NO1NC Grn | 0 |
|
$71.0800 / $83.0100 | Order Now |
DISTI #
71197904
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Mom Trans Green | IDEC Corporation ALFD212611DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$68.4500 / $88.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.4600 / $82.6500 | Buy Now |
DISTI #
000000000006276834
|
Sager | Pushbutton Switches 30mm PB Mom 120V TR 1NO1NC Grn Min Qty: 1 | 0 |
|
$72.5700 / $80.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.4600 / $82.6500 | Buy Now |