Part Details for ALFD26602DNUG by IDEC Corporation
Overview of ALFD26602DNUG by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALFD26602DNUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9621
|
Newark | 30Mm Pb Il Fs Mom 6V 2Nc Grn Rohs Compliant: Yes |Idec ALFD26602DNUG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7900 / $76.5700 | Buy Now |
DISTI #
ALFD26602DNUG-ND
|
DigiKey | 30MM PB IL FS MOM 6V 2NC GRN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.5800 | Buy Now |
DISTI #
199-ALFD26602DNUG
|
Mouser Electronics | Pushbutton Switches 30mm PB IL FS Mom 6V 2NC Grn | 0 |
|
$56.3400 / $66.4300 | Order Now |
DISTI #
71197958
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Mom Green | IDEC Corporation ALFD26602DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.5100 / $67.6300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$49.4300 / $65.4300 | Buy Now | |
|
Master Electronics | 0 |
|
$49.4300 / $65.4300 | Buy Now |