Part Details for ALFD2QH220DNUG by IDEC Corporation
Overview of ALFD2QH220DNUG by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALFD2QH220DNUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9501
|
Newark | Illum Pb Sw, Dpst-No, Grn, 10A, 110Vac, Product Range:Twnd Series, Panel Cutout Diameter:30.5Mm, Contact Configuration:Dpst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:Green Rohs Compliant: Yes |Idec ALFD2QH220DNUG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.7800 / $78.0200 | Buy Now |
DISTI #
ALFD2QH220DNUG-ND
|
DigiKey | 30MM PB IL FS MOM 120V 2NO GRN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.8500 | Buy Now |
DISTI #
199-ALFD2QH220DNUG
|
Mouser Electronics | Pushbutton Switches 30mm PB IL FS Mom 120V 2NO Grn | 0 |
|
$52.3900 / $68.8400 | Order Now |
DISTI #
71197988
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Mom Green | IDEC Corporation ALFD2QH220DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.2900 / $66.2400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$50.3600 / $66.6600 | Buy Now | |
DISTI #
2914382
|
element14 Asia-Pacific | ILLUM PB SW, DPST-NO, GRN, 10A, 110VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$49.9185 / $72.1265 | Buy Now |
DISTI #
2914382
|
Farnell | ILLUM PB SW, DPST-NO, GRN, 10A, 110VAC RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$56.7515 / $82.0700 | Buy Now |
|
Master Electronics | 0 |
|
$50.3600 / $66.6600 | Buy Now |