Part Details for ALFD2QH220DNUR by IDEC Corporation
Overview of ALFD2QH220DNUR by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALFD2QH220DNUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9502
|
Newark | Illum Pb Sw, Dpst-No, Red, 10A, 110Vac, Product Range:Twnd Series, Panel Cutout Diameter:30.5Mm, Contact Configuration:Dpst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:Red Rohs Compliant: Yes |Idec ALFD2QH220DNUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$16.8700 | Buy Now |
DISTI #
ALFD2QH220DNUR-ND
|
DigiKey | 30MM PB IL FS MOM 120V 2NO RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.8500 | Buy Now |
DISTI #
199-ALFD2QH220DNUR
|
Mouser Electronics | Pushbutton Switches 30mm PB IL FS Mom 120V 2NO Red | 0 |
|
$56.8100 / $67.7600 | Order Now |
DISTI #
71197989
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Mom Red | IDEC Corporation ALFD2QH220DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$54.0700 / $70.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$50.3600 / $66.6600 | Buy Now | |
DISTI #
2914383
|
element14 Asia-Pacific | ILLUM PB SW, DPST-NO, RED, 10A, 110VAC RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$49.9273 / $72.1393 | Buy Now |
DISTI #
2914383
|
Farnell | ILLUM PB SW, DPST-NO, RED, 10A, 110VAC RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 2 |
|
$62.7101 / $81.4570 | Buy Now |
|
Master Electronics | 0 |
|
$50.3600 / $66.6600 | Buy Now |