Part Details for ALFW212620D-A by IDEC Corporation
Overview of ALFW212620D-A by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALFW212620D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C8835
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec ALFW212620D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.7100 / $72.2400 | Buy Now |
DISTI #
1885-ALFW212620D-A-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.9600 | Buy Now |
DISTI #
199-ALFW212620DA
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$53.8600 / $64.9600 | Order Now |
DISTI #
71821559
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation ALFW212620D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.8000 / $94.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.7600 / $64.5500 | Buy Now |
DISTI #
000000000003364476
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$55.5100 / $61.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.7600 / $64.5500 | Buy Now |