There are no models available for this part yet.
Overview of ALFW29902D-A-24V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
AD5748ACPZ | Analog Devices | zdPLC +/-24V DRIVER | |
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for ALFW29902D-A-24V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14C8899
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec ALFW29902D-A-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2700 / $52.1500 | Buy Now | |
DISTI #
1885-ALFW29902D-A-24V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.2400 | Buy Now | |
DISTI #
199-ALFW29902DA24V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$45.7300 / $49.7200 | Order Now | |
DISTI #
71821593
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation ALFW29902D-A-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.8100 / $68.1500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.2000 / $46.6000 | Buy Now | ||
DISTI #
000000000003364565
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$40.0700 / $44.3800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$35.2000 / $46.6000 | Buy Now |