Part Details for ALFW29902D-S-12V by IDEC Corporation
Overview of ALFW29902D-S-12V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for ALFW29902D-S-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N2089
|
Newark | Tw Led Pb Fv Rohs Compliant: Yes |Idec ALFW29902D-S-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.7300 / $61.9000 | Buy Now |
DISTI #
1885-ALFW29902D-S-12V-ND
|
DigiKey | TW LED PB FV Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.1400 | Buy Now |
DISTI #
199-ALFW29902DS12V
|
Mouser Electronics | Pushbutton Switches TW LED PB FV | 0 |
|
$47.4700 / $51.3700 | Order Now |
DISTI #
71821602
|
RS | TW LED PB FV | IDEC Corporation ALFW29902D-S-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.5100 / $80.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.7800 / $55.3100 | Buy Now |
DISTI #
000000000003364574
|
Sager | Pushbutton Switches TW LED PB FV Min Qty: 1 | 0 |
|
$47.5700 / $52.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.7800 / $55.3100 | Buy Now |