Part Details for ALFW29922D-S-120V by IDEC Corporation
Overview of ALFW29922D-S-120V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2519A | Analog Devices | LTC3777DemBd 16V#VIN#120V; VOU | |
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 | |
2SK1254L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251 |
Price & Stock for ALFW29922D-S-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-ALFW29922D-S-120V-ND
|
DigiKey | TW LED PB FV Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.5900 | Buy Now |
DISTI #
199-ALFW29922DS120V
|
Mouser Electronics | Pushbutton Switches TW LED PB FV | 0 |
|
$66.0100 / $75.5900 | Order Now |
DISTI #
71821665
|
RS | TW LED PB FV | IDEC Corporation ALFW29922D-S-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.2000 / $102.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.1200 / $70.3300 | Buy Now |
DISTI #
000000000005004116
|
Sager | Pushbutton Switches TW LED PB FV Min Qty: 1 | 0 |
|
$60.4800 / $66.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$53.1200 / $70.3300 | Buy Now |