Part Details for ALH82A131CE600 by KEMET Corporation
Overview of ALH82A131CE600 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALH82A131CE600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4737
|
Newark | Cap, 130Uf, 550V, Alu Elec, Snap-In, Capacitance:130Μf, Voltage(Dc):600Vdc, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Diameter:30Mm Rohs Compliant: Yes |Kemet ALH82A131CE600 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$3.7000 | Buy Now |
DISTI #
399-ALH82A131CE600-ND
|
DigiKey | CAP ALUM 130UF 20% 600V SNAP Min Qty: 1120 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0510 | Buy Now |
DISTI #
80-ALH82A131CE600
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 600Vol 130 uF 105C RoHS: Compliant | 0 |
|
$4.3700 | Order Now |
Part Details for ALH82A131CE600
ALH82A131CE600 CAD Models
ALH82A131CE600 Part Data Attributes:
|
ALH82A131CE600
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALH82A131CE600
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 600V, 20% +Tol, 20% -Tol, 130uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 130 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1074 mΩ | |
Leakage Current | 0.234 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 600 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |