Part Details for ALH82A241DF550 by KEMET Corporation
Overview of ALH82A241DF550 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALH82A241DF550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4748
|
Newark | Cap, 240Uf, 550V, Alu Elec, Snap-In, Capacitance:240Μf, Voltage(Dc):550Vdc, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Diameter:35Mm Rohs Compliant: Yes |Kemet ALH82A241DF550 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$5.3800 | Buy Now |
DISTI #
399-ALH82A241DF550-ND
|
DigiKey | CAP ALUM 240UF 20% 550V SNAP Min Qty: 1 Lead time: 30 Weeks Container: Tray |
78 In Stock |
|
$5.8821 / $10.3800 | Buy Now |
DISTI #
80-ALH82A241DF550
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 550Vol 240 uF 105C RoHS: Compliant | 473 |
|
$5.8800 / $10.3800 | Buy Now |
DISTI #
4128354
|
element14 Asia-Pacific | CAP, 240UF, 550V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 80 |
|
$6.1633 / $10.9536 | Buy Now |
DISTI #
4128354
|
Farnell | CAP, 240UF, 550V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 80 |
|
$6.1493 / $11.0963 | Buy Now |
Part Details for ALH82A241DF550
ALH82A241DF550 CAD Models
ALH82A241DF550 Part Data Attributes:
|
ALH82A241DF550
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALH82A241DF550
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 240uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 240 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 546 mΩ | |
Leakage Current | 0.396 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 2260 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |