There are no models available for this part yet.
Overview of ALM-11336-BLKG by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD48011336FF-FH16-FF1-A | Renesas Electronics Corporation | Low Latency DRAM, T-LBGA, /Tray | |
77315-113-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions 2.54mm (0.100in) Pitch, Right Angle | |
75168-113-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. |
CAD Models for ALM-11336-BLKG by Avago Technologies
Part Data Attributes for ALM-11336-BLKG by Avago Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Part Package Code
|
COB
|
Package Description
|
QCCN,
|
Pin Count
|
36
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Avago Technologies
|
JESD-30 Code
|
R-PQCC-N36
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
36
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.845 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
Alternate Parts for ALM-11336-BLKG
This table gives cross-reference parts and alternative options found for ALM-11336-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALM-11336-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALM-11136-TR1G | SPECIALTY TELECOM CIRCUIT, PQCC36, 7 X 10 MM, 1.50 MM HEIGHT, MCOB-36 | Avago Technologies | ALM-11336-BLKG vs ALM-11136-TR1G |
Related Parts for ALM-11336-BLKG
-
ALM-11236-TR1GOther Telecom ICs
-
AM1L-2405DH30-FZOther Analog ICs
-
ADS4449IZCRRAnalog to Digital Converters
-
AH286-YL-13Motion Control Electronics
-
AVT-54689-TR1GRF/Microwave Amplifiers
-
ALT05A48Power Supply Modules
-
AL1794AFE-13Display Drivers
-
NFM21PC104R1E3DData Line Filters
-
ALZ51B48TWPower/Signal Relays