Part Details for ALM06FD11-2S by Amphenol Industrial Operations
Overview of ALM06FD11-2S by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALM06FD11-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC1938
|
Newark | Circular Connector, Plug, 11-2, Cable, Product Range:Amphe-Lite M3 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:2Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Insert Arrangement:11-2 Rohs Compliant: Yes |Amphenol Industrial ALM06FD11-2S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$7.3800 | Buy Now |
DISTI #
ALM06FD11-2S-ND
|
DigiKey | CONN PLUG FMALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$20.8565 / $33.2200 | Buy Now |
DISTI #
70990075
|
RS | Connector, PLUG, METAL, ELECTROLESS NICKEL, 11-2, SOCKET | Amphenol Industrial ALM06FD11-2S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$42.1200 / $44.3500 | RFQ |
DISTI #
AMMALM06FD11-2S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMMALM06FD11-2S
|
Interstate Connecting Components | 0 |
|
Buy Now |